
4-channel SPI bus transceiver supporting LVDS signaling. Features 4 drivers and 4 receivers with a maximum data rate of 125Mbps. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 3.8ns and a maximum operating temperature of 85°C.
Texas Instruments SN65LVDT14PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 125Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.4V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 3.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 35mA |
| Thickness | 1mm |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT14PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
