
High-speed, multi-channel transceiver for SPI communication, supporting LVDS signaling. Features one transceiver with four drivers and one receiver, operating at up to 125Mbps. Housed in a 20-TSSOP surface-mount package, this RoHS-compliant component functions within a 3V to 3.6V supply voltage range, with a typical 3.3V operating voltage. Extended temperature range from -40°C to 85°C ensures reliable performance.
Texas Instruments SN65LVDT14PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 125Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 25mA |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT14PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.