
High-speed, multi-channel bus transceiver for SPI communication, featuring one transceiver, one transmitter, and four drivers. Operates at data rates up to 125Mbps with a propagation delay of 3.8ns. Supports a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. Packaged in a 20-TSSOP, surface-mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN65LVDT14PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 125Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 35mA |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT14PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
