
Single LVDS Receiver, 400Mbps data rate, featuring a 3.1ns propagation delay and turn-on delay. Operates from a 2.4V to 3.6V supply voltage, with a typical 3.3V operating voltage and 8mA supply current. This surface mountable IC is housed in an 8-SOIC package, offering 1 receiver and 1 driver. RoHS compliant with a maximum operating temperature of 85°C.
Texas Instruments SN65LVDT2D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 8mA |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
