
Single LVDS Receiver, 400Mbps data rate, operating from 2.4V to 3.6V with a typical 3.3V supply. Features a 3.1ns propagation delay and 3.1ns turn-on delay. Packaged in a compact SOT-23-5 surface mount configuration, measuring 2.9mm x 1.6mm x 1.45mm. Operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN65LVDT2DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 385W |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT2DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
