
Texas Instruments SN65LVDT2YDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT2YDBVR to view detailed technical specifications.
No datasheet is available for this part.