
Quad LVDS receiver, 400Mbps data rate, featuring a wide -2V to +4.4V common-mode range. This integrated circuit offers failsafe operation and includes termination, simplifying system design. Operating from a 3V to 3.6V supply, it boasts a 6ns propagation delay and a maximum power dissipation of 950mW. Packaged in a 16-SOIC surface-mount format, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN65LVDT32BDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 23mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT32BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
