The SN65LVDT32BDRG4 is a quad differential bus transceiver with a data rate of 400Mbps, operating on a 3.3V supply voltage. It is packaged in a SOIC-16 package and is suitable for surface mount applications. The device has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 950mW. It is RoHS compliant and contains lead, making it a lead-free device.
Texas Instruments SN65LVDT32BDRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 23mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT32BDRG4 to view detailed technical specifications.
No datasheet is available for this part.