
Texas Instruments SN65LVDT3486AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 65LVDT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT3486AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.