
The SN65LVDT3486BDR is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a data rate of 400Mbps and a maximum power dissipation of 950mW. The device is packaged in a SOIC-16 package and is RoHS compliant. It is designed for surface mount applications and is suitable for use with an operating supply voltage of 3.3V.
Texas Instruments SN65LVDT3486BDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Turn-On Delay Time | 6ns |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT3486BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
