
The SN65LVDT348D is a 4-channel LVDT receiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 560Mbps and is powered by a 3.3V supply voltage. The device is packaged in a SOIC-16 package and is lead-free and RoHS compliant.
Texas Instruments SN65LVDT348D technical specifications.
| Package/Case | SOIC |
| Data Rate | 560Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT348D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.