
High-speed LVDS receiver with a 400Mbps data rate, designed for surface mount applications in an 8-pin SOIC package. Features include ESD protection, a propagation delay of 9ns, and operation across a wide temperature range of -40°C to 85°C. This component supports a 3.3V operating supply voltage with a maximum supply current of 12mA and a maximum power dissipation of 950mW. It is RoHS compliant and lead-free.
Texas Instruments SN65LVDT34D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| ESD Protection | Yes |
| Height | 1.58mm |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 950W |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 12mA |
| Turn-On Delay Time | 9ns |
| Weight | 0.002822oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT34D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
