
Dual LVDS receiver with integrated termination, supporting a -4-V to +5-V common-mode range. This surface-mount bus transceiver operates at data rates up to 400Mbps with a propagation delay of 9ns. Featuring 4 receivers and 4 drivers, it is housed in a lead-free SOIC package and operates from a 3V to 3.6V supply. The component offers a maximum power dissipation of 950mW and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN65LVDT34DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 12mA |
| Turn-On Delay Time | 9ns |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT34DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
