Quad LVDS line receiver, surface mount, TSSOP package, operating at 3.3V with a dual supply voltage range of 3V to 3.6V. Features a 560Mbps data rate and 6ns propagation delay. Designed for high-speed data transmission with four independent receiver channels. RoHS compliant and available in tape and reel packaging.
Texas Instruments SN65LVDT352PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 560Mbps |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.087W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT352PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.