
16-channel LVDS bus transceiver, featuring 16 receivers and 16 drivers, operates at a 630Mbps data rate with a 4ns propagation and turn-on delay. This surface mount component is housed in a 64-TSSOP package, supporting a 3V to 3.6V operating supply voltage with a typical 3.3V. It functions within a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments SN65LVDT386DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.094W |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 70mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT386DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.