
High-speed LVDS receiver IC designed for reliable data transmission up to 630Mbps. Features 8 LVDS receiver channels within a compact 38-pin TSSOP surface-mount package. Operates across a wide temperature range of -40°C to 85°C with a supply voltage of 3V to 3.6V. Offers a typical propagation delay of 4ns, ensuring low latency. This RoHS compliant component is ideal for demanding interface applications.
Texas Instruments SN65LVDT388ADBT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.071kW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 40mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT388ADBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
