
The SN65LVDT388DBTR is a surface mount bus transceiver with a data rate of 630Mbps and a supply current of 70mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a TSSOP package and is available in quantities of 2000. It has a propagation delay of 4ns and is suitable for use in a variety of applications.
Texas Instruments SN65LVDT388DBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 70mA |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT388DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.