
Quad LVDS receiver, 630Mbps data rate, operating from 3V to 3.6V with a nominal 3.3V supply. Features integrated termination and improved ESD protection. This surface mount component is housed in a 16-TSSOP package, operating across a temperature range of -40°C to 85°C. Delivers a propagation delay of 4ns and a turn-on delay time of 4ns, with a supply current of 18mA.
Texas Instruments SN65LVDT390PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 18mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT390PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
