
High-speed LVDS transceiver for robust data transmission, featuring a 125Mbps data rate and 3.8ns propagation delay. This surface-mount component operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and a maximum supply current of 35mA. It includes one driver and four receivers, packaged in a 20-pin TSSOP for efficient integration. Designed for a wide temperature range of -40°C to 85°C, this RoHS-compliant IC offers reliable performance in demanding applications.
Texas Instruments SN65LVDT41PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 125Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.4V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 35mA |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT41PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
