
Dual LVDS receiver, surface mount, operating at 400Mbps data rate. Features a wide -2-V to +4.4-V common-mode range and a 3.3V operating supply voltage. This integrated circuit offers 2 receivers and operates within a -40°C to +85°C temperature range. RoHS compliant and lead-free, it is packaged in an 8-SOIC for efficient board integration.
Texas Instruments SN65LVDT9637BD technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVDT9637B |
| Supply Current | 23mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT9637BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.