
High-speed 1:2 fanout buffer for clock distribution, operating at frequencies up to 2.9GHz. Features ECL input and translator logic function, with a 3.3V supply voltage range (3V to 3.8V). Housed in an 8-pin SOIC package, this component offers a propagation delay of 0.35ns and a turn-on delay time of 0.35ns. Designed for operation across a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN65LVEL11D technical specifications.
| Package/Case | SOIC |
| Frequency | 2GHz |
| Height | 1.5mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Max Frequency | 2.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 840mW |
| Propagation Delay | 0.35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Turn-On Delay Time | 0.35ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVEL11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
