
The SN65LVEL11DGKR is a single-channel ECL translator with a maximum frequency of 2.9GHz and a maximum power dissipation of 527mW. It is packaged in a VSSOP-8 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.35ns. It is suitable for use in clock and timing applications.
Texas Instruments SN65LVEL11DGKR technical specifications.
| Package/Case | VSSOP |
| Input | ECL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Frequency | 2.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 527mW |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 527mW |
| Propagation Delay | 0.35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVEL11 |
| Supply Current | 25mA |
| Turn-On Delay Time | 0.35ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVEL11DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.