
Dual differential LVPECL buffer to LVTTL translator, operating at 3.3V with a data rate up to 600Mbps. Features 2 channels, 2 inputs, and 2 outputs, supporting LVDS interface. Housed in an 8-SOIC package, this RoHS compliant component offers a propagation delay of 2.2ns and a turn-on delay time of 2ns. Maximum power dissipation is 840mW, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN65LVELT23D technical specifications.
| Package/Case | SOIC |
| Data Rate | 600Mbps |
| High Level Output Current | -3mA |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Inputs | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVELT |
| Supply Current | 27mA |
| Turn-On Delay Time | 2ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVELT23D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
