
Dual differential LVPECL buffer to LVTTL translator with a 3.3V operating supply voltage. Features a 600Mbps data rate and 2.2ns propagation delay. Housed in an 8-VSSOP package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN65LVELT23DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 600Mbps |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVELT |
| Supply Current | 27mA |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVELT23DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
