
High-speed 1:2 fanout buffer for PECL/ECL signals, operating up to 3.8GHz. Features a 0.3ns propagation delay and 0.3ns turn-on delay. Housed in an 8-SOIC package, this integrated circuit supports a wide operating temperature range from -40°C to 85°C. With a minimum supply voltage of 2.375V and a maximum of 3.8V, it offers a maximum power dissipation of 840mW and a supply current of 45mA. This RoHS compliant component is designed for clock distribution and signal buffering applications.
Texas Instruments SN65LVEP11D technical specifications.
| Package/Case | SOIC |
| Frequency | 3GHz |
| Input | ECL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Frequency | 3.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 840mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN65LVEP11 |
| Supply Current | 45mA |
| Turn-On Delay Time | 0.3ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVEP11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.