
Texas Instruments SN65LVEP11DGK technical specifications.
| Package/Case | VSSOP |
| Input | ECL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Frequency | 3.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 527mW |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 527mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVEP11 |
| Supply Current | 45mA |
| Turn-On Delay Time | 0.3ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVEP11DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
