
High-speed 1:2 fanout buffer with ECL input, designed for clock distribution. Features a maximum operating frequency of 3.8GHz and a propagation delay of 0.3ns. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 2.375V to 3.8V. Packaged in an 8-SOIC form factor, this RoHS compliant component offers 4 outputs and is supplied on tape and reel.
Texas Instruments SN65LVEP11DR technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Frequency | 3.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 840mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVEP11 |
| Turn-On Delay Time | 0.3ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVEP11DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
