
The SN65LVP16DRFRG4 is a surface mount logic translator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and consumes a maximum supply current of 48mA. This device is available in a tape and reel packaging with a quantity of 3000 units. The SN65LVP16DRFRG4 is compliant with RoHS regulations and is manufactured using lead-free materials.
Texas Instruments SN65LVP16DRFRG4 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 48mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVP16DRFRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.