The SN65LVP17DRFR is a 1-channel translator from Texas Instruments, operating at data rates of up to 4000Mbps. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and packaged in a SON-8 package, available in quantities of 3000. It draws an operating supply current of 48mA.
Texas Instruments SN65LVP17DRFR technical specifications.
| Data Rate | 4000Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 48mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVP17DRFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
