
The SN65LVP17DRFRG4 is a single-channel LVPECL translator from Texas Instruments. It operates at a maximum data rate of 4000Mbps and is suitable for use in temperatures ranging from -40°C to 85°C. This device is packaged in an HVSSON-8 package and is available in quantities of 3000. The SN65LVP17DRFRG4 is a RoHS compliant surface mount device with an operating supply current of 48mA.
Texas Instruments SN65LVP17DRFRG4 technical specifications.
| Data Rate | 4000Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 48mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVP17DRFRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
