The SN65LVP18DRFR is a single-channel LVPECL translator from Texas Instruments. It operates at a maximum data rate of 4000Mbps and is packaged in a SON package. The device is suitable for use in environments with operating temperatures ranging from -40°C to 85°C. It is lead-free and RoHS compliant. The SN65LVP18DRFR is a surface-mount device that consumes 36mA of operating supply current and has an output current of 400uA.
Texas Instruments SN65LVP18DRFR technical specifications.
| Package/Case | SON |
| Data Rate | 4000Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 36mA |
| Output Current | 400uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVP18DRFR to view detailed technical specifications.
No datasheet is available for this part.