The SN65LVP18 is a single-chip translator with a data rate of 4000Mbps. It is packaged in a SON package and is rated for operation between -40°C and 85°C. The device is surface mountable and is compliant with RoHS regulations. The SN65LVP18 contains lead and is not radiation hardened.
Texas Instruments SN65LVP18DRFRG4 technical specifications.
| Package/Case | SON |
| Data Rate | 4000Mbps |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 36mA |
| Output Current | 400uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVP18 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVP18DRFRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.