Texas Instruments SN65LVP19DRFTG4 technical specifications.
| Package/Case | SON |
| Data Rate | 2000Mbps |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 36mA |
| Output Current | 400uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVP19 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVP19DRFTG4 to view detailed technical specifications.
No datasheet is available for this part.