
1-channel, 4-Gbps differential PECL to LVPECL translator and level shifter. Features a 0.63ns propagation delay and 0.63ns turn-on delay. Operates from a 2.375V to 3.6V supply voltage with a 45mA supply current. Packaged in an 8-WSON with a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN65LVP20DRFR technical specifications.
| Data Rate | 4000Mbps |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Output Current | 400uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 403mW |
| Propagation Delay | 0.63ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVP |
| Supply Current | 45mA |
| Turn-On Delay Time | 0.63ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVP20DRFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
