
High-speed differential translator and level shifter operating at up to 4000Mbps. Features a single channel with one driver and one receiver, supporting PECL to LVPECL conversion. This 1-bit repeater operates from a 2.375V to 3.6V supply, with a typical 3.3V operating voltage. Housed in an 8-WSON package, it offers a propagation delay of 0.63ns and a turn-on delay time of 0.63ns. Suitable for applications requiring reliable signal translation across a wide temperature range of -40°C to 85°C.
Texas Instruments SN65LVP20DRFT technical specifications.
| Data Rate | 4000Mbps |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 400uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 403mW |
| Propagation Delay | 0.63ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVP |
| Supply Current | 45mA |
| Turn-On Delay Time | 0.63ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVP20DRFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
