
Texas Instruments SN65LVPE501RGER technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVPE501RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.