
Dual-channel USB 3.0 redriver supporting 5Gbps data rates. Features CML input and 2 ports, ideal for telecom applications. Surface mountable in a VQFN package, operating from 3V to 3.6V supply. This lead-free component offers a wide operating temperature range of 0°C to 85°C.
Texas Instruments SN65LVPE502ARGER technical specifications.
| Package/Case | VQFN |
| Data Rate | 5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Ports | 2 |
| Operating Supply Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVPE502ARGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
