
The SN65LVPE502ARLLR is a specialized IC with a VQFN-24 package, operating over a temperature range of 0°C to 85°C. It has a maximum operating supply current of 100mA and a supply voltage of 3.3V. This device is RoHS compliant and available in tape and reel packaging with 3000 units per package. It is designed for high-speed data transfer and is suitable for use in telecommunications applications.
Texas Instruments SN65LVPE502ARLLR technical specifications.
| Package/Case | VQFN |
| Data Rate | 5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVPE502ARLLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.