Texas Instruments SN65LVPE502BRGER technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVPE502BRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.