
Texas Instruments SN65LVPE502RGER technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVPE502RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.