Dual Channel USB 3.0 Redriver, 5Gbps data rate, CML input, 2 channels, VQFN package. Features a wide operating temperature range of -40°C to 85°C. Offers lead-free and RoHS compliant construction. Supplied in tape and reel packaging with a package quantity of 3000.
Texas Instruments SN65LVPE512RGER technical specifications.
| Package/Case | VQFN |
| Data Rate | 5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVPE512RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.