
4-channel half-duplex M-LVDS line transceiver, operating at a 250Mbps data rate. Features 4 drivers and 4 receivers within a VQFN surface mount package. Designed for operation across a -40°C to 85°C temperature range, this RoHS compliant component is lead-free and supplied on tape and reel.
Texas Instruments SN65MLVD040RGZR technical specifications.
| Package/Case | VQFN |
| Data Rate | 250Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD040RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.