
4-channel half-duplex M-LVDS line transceiver, operating at 250Mbps data rate with a 1.9ns propagation delay. Features 4 drivers and 4 receivers, supporting a 3V to 3.6V operating supply voltage with a typical 3.3V. Packaged in a 7.15mm x 7.15mm x 0.95mm VQFN for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN65MLVD040RGZT technical specifications.
| Package/Case | VQFN |
| Data Rate | 250Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 382mW |
| Max Supply Current | 165mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 76mA |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD040RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.