
The SN65MLVD047PWG4 is a quad transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to handle supply voltages between 3V and 3.6V, with a maximum supply current of 70mA. This device is packaged in a lead-free TSSOP package and is compliant with RoHS regulations. It is suitable for surface mount applications and is available in quantities of 90 per rail/Tube packaging.
Texas Instruments SN65MLVD047PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD047PWG4 to view detailed technical specifications.
No datasheet is available for this part.