
The SN65MLVD047PWRG4 is a 4-channel bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is packaged in a TSSOP-16 package and is lead-free. It is RoHS compliant and has a supply current of 70mA. The transceiver is designed for surface mount applications and is available in a tape and reel packaging format.
Texas Instruments SN65MLVD047PWRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD047PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.