
Four-channel MLVDS receiver supporting 250 Mbps transmission data rates. Features a 48-pin VQFN EP surface mount package with a 0.5 mm pin pitch and 7.15 mm maximum dimensions. Operates with a typical 3.3 V supply voltage and offers a maximum propagation delay of 6 ns. Designed for a -40 °C to 85 °C operating temperature range.
Texas Instruments SN65MLVD048RGZR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 7.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Function | Receiver |
| Number of Drivers | 0 |
| Number of Receivers | 4 |
| Input Signal Type | MLVDS |
| Transmission Data Rate | 250Mbps |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.135V |
| Differential Input Low Threshold Voltage | -0.035V |
| Maximum Power Dissipation | 3448mW |
| Maximum Propagation Delay Time | 6ns |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN65MLVD048RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.