
8-channel half-duplex M-LVDS transceiver for robust data transmission. Features a 250Mbps data rate and 6ns propagation delay, supporting surface mount installation in a 64-TSSOP package. Operates across a wide temperature range of -40°C to 85°C with a supply voltage of 3V to 3.6V. This lead-free, RoHS compliant component offers 8 drivers and 8 receivers, ideal for interface applications.
Texas Instruments SN65MLVD082DGGG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8394W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD082DGGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.