The SN65MLVD129DGGG4 is an 8-channel translator IC from Texas Instruments, operating at a maximum data rate of 250Mbps and a supply voltage of 3.3V. It is packaged in a TSSOP-48 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and draws an operating supply current of 140mA. It is available in a rail/tube packaging format with 40 units per package.
Texas Instruments SN65MLVD129DGGG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Mbps |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 8 |
| Number of Receivers | 2 |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65MLVD129 |
| Supply Current | 140mA |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD129DGGG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.