
The SN65MLVD129DGGR is an 8-channel translator with 2 receivers, operating at a data rate of 250Mbps. It is supplied by a 3.3V voltage source and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP-48 package and is compliant with RoHS regulations. It is designed to be lead-free and is suitable for use in a variety of applications.
Texas Instruments SN65MLVD129DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 8 |
| Number of Receivers | 2 |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 112mA |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD129DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.