Texas Instruments SN65MLVD2-3EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD2-3EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.